TEN 40-1215E

TRACO Power
495-TEN40-1215E
TEN 40-1215E

Mfr.:

Description:
DC/DC Converters - Through Hole 40W 9-18Vin 24V 1666mA TH Iso 2x1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,85 € 52,85 €
49,96 € 499,60 €
48,89 € 977,80 €
48,09 € 2.404,50 €
47,31 € 4.731,00 €
44,86 € 8.972,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
12 V
9 V
18 V
24 V
1.67 A
1.6 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
TEN 40E
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TEN 40E & TEN 40WIE 40W DC/DC Converters

TRACO Power TEN 40E and TEN 40WIE 40W DC/DC Converters are engineered to maximize performance, reliability, and cost efficiency in an industry-standard 2" x 1" footprint. The converters feature 6-sided metal shielding, remote on/off function, and output voltage trim functions. The modules are available with a 2:1 input (TEN 40E) or 4:1 input (TEN 40WIE) range and are certified to IEC/EN/UL 62368-1. Other features include efficiencies up to 93%, minimal heat loss, and full-load convection-cooled operation of -40°C to +70°C ambient (model dependent) and operation up to +85°C with derating. Applications for TRACO Power TEN 40E and TEN 40WIE DC/DC Converters include industrial equipment, instrumentation, and any distributed power architecture where space is critical on the PCB.