TEN 30-7212UIR

TRACO Power
495-TEN30-7212UIR
TEN 30-7212UIR

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 14-160Vin 12Vout 2.5A 2x1 housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,94 € 81,94 €
78,51 € 785,10 €
200 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
72 V
14 V
160 V
12 V
2.5 A
3 kV
50.8 mm x 25.4 mm x 10.2 mm
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
TEN 30UIR
Application: Industrial
Brand: TRACO Power
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: 14 VDC to 160 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TEN 30UIR/40UIR DC/DC Railway Converters

TRACO Power TEN 30UIR and TEN 40UIR DC/DC Converters are 30W and 40W full-featured converters featuring ultra-wide 9VDC to 75VDC or 14VDC to 160VDC input ranges for railway and industrial markets. The TEN 30UIR comes in a compact 2 x 1” package, and the TEN 40UIR comes in a 2 x 1.6" package, including a pre-mounted heatsink for extended thermal performance. The TEN 30UIR and TEN 40UIR series are high-performance DC/DC converters with a dedicated holdup capacitor connection to satisfy the hold-up requirements of EN 50155 without bulky input capacitors. A ruggedized package provides resistance against mechanical shock, vibration, and fire to satisfy both EN 61373 and EN 45545-2 standards. The TRACO Power TEN 30UIR and TEN 40UIR DC/DC Converters are EN 50155 certified and IEC/EN/UL 62368-1 approved, making them ideal for rolling stock and other demanding industrial applications.

Railway & Harsh Industrial 12:1 DC/DC Converters

TRACO Power Railway and Harsh Industrial Ultra-Wide 12:1 DC/DC Converters, covering 9VDC to 75VDC or 14VDC to 160VDC input ranges, are suitable for harsh environments and are available in 10 power levels in five packages ranging from 10W to 200W. The ultra-wide input design allows the converter to act as an all-in-one solution if different input voltage ranges need to be covered in the same application, solving the issue of using multiple converters or having multiple solutions with different DC input ranges. The UIR products from TRACO Power offer reliable performance under the harshest environmental conditions. Additional features include high efficiency of up to 91%, a -40°C to +85°C ambient operating temperature range, and an I/O isolation voltage of 3000VAC. These DC/DC converters are designed for railway and challenging industrial applications requiring a robust solution.