TEN 10-11012WIRH

TRACO Power
495-TEN10-11012WIRH
TEN 10-11012WIRH

Mfr.:

Description:
DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,01 € 36,01 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
110 V
36 V
160 V
12 V
830 mA
4 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.6 mm (0.417 in)
Industrial
TEN 10WIRH
Brand: TRACO Power
Input Voltage: +/- 36 VDC to +/- 160 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TEN WIRH DC/DC Railway Converters

TRACO Power TEN WIRH DC/DC Railway Converters consist of five power levels covering 3W to 40W and provide reinforced 3000VAC I/O isolation for high reliability in harsh environments. These railway-certified DC/DC converters utilize a proven and certified design that resists thermal shocks, mechanical shocks, moisture, and vibration. The TEN WIRH series are Railway EN 50155 certified, EN 45545-2 certified for fire behavior, and IEC/EN/UL 62368-1 safety approved for IT equipment. Other features include a fully encapsulated package, internal EN 55032 class A EMI filter, and remote on/off function. TRACO Power TEN WIRH DC/DC Railway Converters have an overall operating temperature range of -40°C up to +95°C without derating (depending on the series).

Railway & Transit Ruggedized DC/DC Converters

TRACO Power Railway and Transit DC/DC Converters are qualified to EN 50155 and EN 61373 standards as well as UL 60950-1 approved. These converters are additionally certified to IEC/EN/UL 60950-1, and several product families in the TEQ series also carry UL 508 certification for demanding Industrial requirements. The product offering covers 3W to 300W, with PCB-mount units from 3W to 240W and chassis-mount types covering 20W to 300W. These converters offer continuous operational input ranges that exceed the defined input voltage ranges of EN 50155. The DC/DC converters have galvanic isolation up to 2250VDC (input-to-output or input-to-the-case).