TEL 6-2423WI

TRACO Power
495-TEL6-2423WI
TEL 6-2423WI

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 9-36Vin 15Vout 200mA, -15Vout 200mA DIP-16 Metal Case

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TRACO Power TEL 8-2423WI
TRACO Power
DC/DC Converters - Through Hole 9-36Vin +/-15Vout 8W +/-265mA Iso DIP-16

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
6 W
24 V
9 V
36 V
15 V
200 mA
15 V
200 mA
1.5 kV
DIP-16
24.3 mm (0.957 in)
14.4 mm (0.567 in)
10.8 mm (0.425 in)
Industrial
TEL 6WI
Brand: TRACO Power
Dimensions: 14.4 mm x 10.8 mm x 24.3 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 7,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.