TEL 3-4813

TRACO Power
495-TEL3-4813
TEL 3-4813

Mfr.:

Description:
DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,67 € 13,67 €
12,62 € 126,20 €
12,44 € 248,80 €
12,05 € 602,50 €
10,88 € 1.088,00 €
10,49 € 2.098,00 €
10,34 € 5.170,00 €
10,23 € 10.230,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
3 W
48 V
36 V
75 V
15 V
200 mA
1.5 kV
DIL-24
32 mm (1.26 in)
19.99 mm (0.787 in)
10.16 mm (0.4 in)
Brand: TRACO Power
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99