TEL 15-2412WIN

TRACO Power
495-TEL15-2412WIN
TEL 15-2412WIN

Mfr.:

Description:
DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
130
Expected 4/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,62 € 30,62 €
28,92 € 2.892,00 €
28,71 € 5.742,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
24 V
9 V
36 V
12 V
1.25 A
1.5 kV
DIP-16
23.8 mm (0.937 in)
13.7 mm (0.539 in)
10.2 mm (0.402 in)
Industrial
TEL 15WIN
Brand: TRACO Power
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 8,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TEL 15N & TEL 15WIN Converters

TRACO Power TEL 15N and TEL 15WIN Converters are 15W power converters with a power density of 4.51W/cm3 in a compact DIP-16 metal casing with an optional integrated heatsink. The TEL 15N series features a 2:1 input range, while the TEL 15WIN has a 4:1 input voltage range, and there are integrated heatsink-case versions with an “-HS” suffix available in a 0.96" footprint for both series that support a full load, extended thermal performance to +70°C. These converters feature a high efficiency of up to 88%, enabling an operating temperature of up to +55°C at full load and up to +85°C at 50% load. In addition, the TEL 15 converters have an internal input filter to comply with the conducted emission standard EN 55032 class A. TRACO Power TEL 15N and TEL 15WIN Converters are suitable for space-critical applications in instrumentation, IT, and industrial electronics.