TEL 15-1210

TRACO Power
495-TEL15-1210
TEL 15-1210

Mfr.:

Description:
DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
80 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,56 € 43,56 €
39,28 € 392,80 €
38,44 € 768,80 €
37,81 € 1.890,50 €
37,20 € 3.720,00 €
36,40 € 7.280,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
12 V
3.3 V
3 A
1.5 kV
DIP-5
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
TEL 15
Application: Industrial
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99