TEL 10-2413

TRACO Power
495-TEL10-2413
TEL 10-2413

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 18-36Vin 15V 666mA Iso DIP16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,99 € 22,99 €
22,12 € 221,20 €
22,03 € 440,60 €
21,95 € 1.097,50 €
21,78 € 2.178,00 €
21,01 € 4.202,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
24 V
18 V
36 V
15 V
666 mA
1 kV
23.8 mm (0.937 in)
13.7 mm (0.539 in)
8 mm (0.315 in)
Industrial
TEL 10
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TEL 10 Series Compact 10W DC/DC Converters

TRACO Power TEL 10 Series DC/DC Converters are isolated 10W converters that come in an ultra-compact DIP-16 metal casing package. These DC/DC converters offer a leading power density of 3.83W/cm³, a wide 2:1 input voltage range, and a high efficiency of up to 88%. This enables an operating temperature of up to +70°C at full load and up to +85°C with 50% load. The TRACO Power TEL 10 DC/DC Converters feature an internal input filter to comply with conducted emission EN 55032 class A. These converters provide an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics.