TEC 2-4815WI

TRACO Power
495-TEC2-4815WI
TEC 2-4815WI

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 18-75Vin 24V 83mA SIP8 Iso Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,88 € 9,88 €
9,73 € 97,30 €
9,51 € 190,20 €
9,36 € 468,00 €
9,20 € 920,00 €
9,01 € 1.802,00 €
8,87 € 4.435,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
48 V
18 V
75 V
24 V
83 mA
1.6 kV
SIP-8
21.8 mm (0.858 in)
9.1 mm (0.358 in)
11.2 mm (0.441 in)
Industrial
TEC 2WI
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 93 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TEC 2/TEC 3 DC/DC Converters

TRACO Power TEC 2 and TEC 3 Series 2W and 3W DC/DC Converters feature an industry-standard SIP-8 package and are available with a wide 2:1 input range or an ultra-wide 4:1 input range (WI suffix). The TEC 2 and TEC 3 DC/DC Converters are designed as a cost-effective solution with increased performance to existing 2W and 3W SIP packages. These converters deliver high efficiencies with low thermal loss over a wide temperature range and are fully regulated over a 0 to 100% load with no minimum load required. TEC 2 and TEC 3 provide a functional I/O-isolation system approved to IEC/EN 60950-1 with a test voltage (60s) of 1600VDC.