TEC 2-2412

TRACO Power
495-TEC2-2412
TEC 2-2412

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 18-36Vin 12V 167mA SIP8 Iso Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,92 € 8,92 €
8,79 € 87,90 €
8,65 € 173,00 €
8,39 € 419,50 €
7,57 € 757,00 €
7,30 € 1.460,00 €
7,19 € 3.595,00 €
7,12 € 7.120,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
24 V
18 V
36 V
12 V
167 mA
1.6 kV
SIP-8
21.8 mm (0.858 in)
9.1 mm (0.358 in)
11.2 mm (0.441 in)
Industrial
TEC 2
Brand: TRACO Power
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TEC 2/TEC 3 DC/DC Converters

TRACO Power TEC 2 and TEC 3 Series 2W and 3W DC/DC Converters feature an industry-standard SIP-8 package and are available with a wide 2:1 input range or an ultra-wide 4:1 input range (WI suffix). The TEC 2 and TEC 3 DC/DC Converters are designed as a cost-effective solution with increased performance to existing 2W and 3W SIP packages. These converters deliver high efficiencies with low thermal loss over a wide temperature range and are fully regulated over a 0 to 100% load with no minimum load required. TEC 2 and TEC 3 provide a functional I/O-isolation system approved to IEC/EN 60950-1 with a test voltage (60s) of 1600VDC.