TEA 1-0505

TRACO Power
495-TEA1-0505
TEA 1-0505

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5Vout 200mA unreg SIP-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.693

Stock:
9.693
Can Dispatch Immediately
On Order:
7.600
Expected 7/31/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,39 € 13,90 €
1,36 € 27,20 €
1,34 € 67,00 €
1,32 € 132,00 €
1,29 € 258,00 €
1,26 € 630,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
5 V
200 mA
1.5 kV
SIP-4
11.68 mm (0.46 in)
6 mm (0.236 in)
9.65 mm (0.38 in)
Industrial
TEA 1
Brand: TRACO Power
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: B0505S-1WR3
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TEA Unregulated 1W DC-DC Converters

TRACO Power TEA Unregulated 1W DC-DC Converters offer a low-cost solution while keeping a high-quality standard. The isolated TEA converters target a combination of 5VDC in/5VDC out with a low cost for price-sensitive or high-volume applications available in an industry-standard SIP-4 or SIP-7 package. These converters focus on a simple yet effective design approach, minimizing component and labor costs with complete automatization of the manufacturing process. An operating temperature range of -40°C to +85°C without derating and a standard I/O-isolation of 1500VDC or optional I/O isolation of 4000VDC (with the HI suffix) enables the TRACO Power TEA devices to cover a broad application range of space-critical or cost-sensitive applications. The TEA converters are ideal for existing programs with industry-standard pin-outs or for meeting design requirements.