TDU 1-0512

TRACO Power
495-TDU1-0512
TDU 1-0512

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 4.5-5.5Vin 12V 84mA DIP-8 Unregulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
4,96 € 49,60 €
4,85 € 97,00 €
4,77 € 238,50 €
4,70 € 470,00 €
4,59 € 918,00 €
4,52 € 2.260,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
12 V
84 mA
1.8 kV
DIP-8
12.7 mm (0.5 in)
10.2 mm (0.402 in)
8 mm (0.315 in)
Industrial
TDU 1
Brand: TRACO Power
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDU 1 Series 1W DC/DC Converters

TRACO Power TDU 1 Series 1W DC/DC Converters have unregulated outputs in a compact DIP-8 package taking only 0.50” x 0.40” of board space. The series is designed to offer a compact, low-cost alternative to regulated series while maintaining high quality and a long lifetime. TRACO Power TDU 1 Series 1W DC/DC Converters feature continuous short-circuit protection circuit, 1500VDC I/O isolation, and a -40°C to +85°C ambient full-load operating temperature range without derating. These converters are ideal for communication equipment, instrumentation, and industrial electronics.