TDN 3-4823WI

TRACO Power
495-TDN3-4823WI
TDN 3-4823WI

Mfr.:

Description:
DC/DC Converters - Through Hole 18-75Vin 15V/100mA -15V/100mA 3W DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,59 € 21,59 €
20,02 € 200,20 €
19,59 € 391,80 €
19,27 € 963,50 €
18,96 € 1.896,00 €
18,55 € 3.710,00 €
17,61 € 8.805,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
3 W
48 V
18 V
75 V
15 V
100 mA
- 15 V
100 mA
1.6 kV
DIP-7
13.2 mm (0.52 in)
9.1 mm (0.358 in)
10.2 mm (0.402 in)
Industrial
TDN 3WI
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

TDN 3WI DC/DC Converters

TRACO Power TDN 3WI Series DC/DC Converters offer 3W output power in a 13.2mm x 9.1mm x 10.2mm SMD package with a wide 4:1 voltage range. These fully regulated, high-performance converters feature a 1600VDC I/O isolation voltage, external on/off, and short-current protection. TRACO Power TDN 3WI Series DC/DC Converters meet UL 62368-1 (UL 60950-1) standards. The series is ideal for a wide range of applications where space is limited.

TDN DC/DC Converters

TRACO Power 1W/3W/5W TDN DC/DC Converters offer high power density, an ultra-small footprint, and a wide 4:1 voltage range. All of the TDN series products feature fully regulated outputs and remote on/off. These high-performance converters are available in an ultra-compact DIP or SMD package. TRACO Power TDN DC/DC Converters are designed for a wide range of applications where space is limited.