TDN 3-2412WI

TRACO Power
495-TDN3-2412WI
TDN 3-2412WI

Mfr.:

Description:
DC/DC Converters - Through Hole 9-36Vin 12Vout 250mA 3W Iso DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
30
Expected 6/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,82 € 19,82 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
24 V
9 V
36 V
12 V
250 mA
1.6 kV
DIP-7
13.2 mm (0.52 in)
9.1 mm (0.358 in)
10.2 mm (0.402 in)
Industrial
TDN 3WI
Brand: TRACO Power
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDN 3WI DC/DC Converters

TRACO Power TDN 3WI Series DC/DC Converters offer 3W output power in a 13.2mm x 9.1mm x 10.2mm SMD package with a wide 4:1 voltage range. These fully regulated, high-performance converters feature a 1600VDC I/O isolation voltage, external on/off, and short-current protection. TRACO Power TDN 3WI Series DC/DC Converters meet UL 62368-1 (UL 60950-1) standards. The series is ideal for a wide range of applications where space is limited.

TDN DC/DC Converters

TRACO Power 1W/3W/5W TDN DC/DC Converters offer high power density, an ultra-small footprint, and a wide 4:1 voltage range. All of the TDN series products feature fully regulated outputs and remote on/off. These high-performance converters are available in an ultra-compact DIP or SMD package. TRACO Power TDN DC/DC Converters are designed for a wide range of applications where space is limited.