TDN 1-4821WI

TRACO Power
495-TDN1-4821WI
TDN 1-4821WI

Mfr.:

Description:
DC/DC Converters - Through Hole 1W DIP Iso 18-75Vin +/-5Vout +/-100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,85 € 17,85 €
16,36 € 163,60 €
16,00 € 320,00 €
15,75 € 787,50 €
15,49 € 1.549,00 €
15,16 € 3.032,00 €
14,91 € 7.455,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
48 V
5 V
100 mA
1.5 kV
13.2 mm (0.52 in)
9.1 mm (0.358 in)
10.2 mm (0.402 in)
TDN 1WI
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 48 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

TDN DC/DC Converters

TRACO Power 1W/3W/5W TDN DC/DC Converters offer high power density, an ultra-small footprint, and a wide 4:1 voltage range. All of the TDN series products feature fully regulated outputs and remote on/off. These high-performance converters are available in an ultra-compact DIP or SMD package. TRACO Power TDN DC/DC Converters are designed for a wide range of applications where space is limited.

TDN 1WI DC/DC Converters

TRACO Power TDN 1WI DC/DC Converters feature 1W output power and a wide 4:1 voltage range in a 13.2mm x 9.1mm x 10.2mm DIP package. The fully regulated converters offer 1600VDC I/O isolation voltage, short-current protection, and external on/off. TRACO Power TDN 1WI DC/DC Converters meet UL 62368-1 (UL 60950-1) regulations. These high-performance units are designed for a wide range of applications where space is limited.