TDN 1-1213WISM-TR

TRACO Power
495-TDN1-1213WISM-TR
TDN 1-1213WISM-TR

Mfr.:

Description:
DC/DC Converters - SMD 1W SMT Iso 4.5-18Vin 15Vout 70mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 350   Multiples: 350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 350)
12,63 € 4.420,50 €
12,44 € 8.708,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
TDN 1WISM
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 350
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TDN DC/DC Converters

TRACO Power 1W/3W/5W TDN DC/DC Converters offer high power density, an ultra-small footprint, and a wide 4:1 voltage range. All of the TDN series products feature fully regulated outputs and remote on/off. These high-performance converters are available in an ultra-compact DIP or SMD package. TRACO Power TDN DC/DC Converters are designed for a wide range of applications where space is limited.

TDN 1WISM DC/DC Converters

TRACO Power TDN 1WISM DC/DC Converters provide 1W output power and a wide 4:1 voltage range in a 13.2mm x 9.1mm x 10.2mm SMD package. These fully regulated converters feature a 1600VDC I/O isolation voltage, external on/off, and short-current protection. TRACO Power TDN 1WISM DC/DC Converters meet UL 62368-1 (UL 60950-1) standards. This high-performance series is designed for a wide range of applications where space is limited.