TDL 3-0521

TRACO Power
495-TDL3-0521
TDL 3-0521

Mfr.:

Description:
DC/DC Converters - Through Hole 4.5-10Vin 5V/300mA -5V/300mA 3W Iso DIP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,72 € 20,72 €
18,86 € 188,60 €
18,46 € 369,20 €
18,15 € 907,50 €
17,86 € 1.786,00 €
17,48 € 3.496,00 €
16,59 € 8.295,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
3 W
5 V
5 V
300 mA
- 5 V
300 mA
1.5 kV
DIP-7
14 mm (0.551 in)
14 mm (0.551 in)
8 mm (0.315 in)
Industrial
TDL 3
Brand: TRACO Power
Input Voltage: 5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.