TDL 2-1211

TRACO Power
495-TDL2-1211
TDL 2-1211

Mfr.:

Description:
DC/DC Converters - Through Hole 9-18Vin 5Vout 400mA 2W DIP Iso

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
130 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,29 € 17,29 €
15,84 € 158,40 €
15,50 € 310,00 €
15,25 € 762,50 €
15,00 € 1.500,00 €
14,68 € 2.936,00 €
14,44 € 7.220,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
12 V
9 V
18 V
5 V
400 mA
1.5 kV
DIP-7
14 mm (0.551 in)
14 mm (0.551 in)
8 mm (0.315 in)
Industrial
TDL 2
Brand: TRACO Power
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99