TCL-REM240

TRACO Power
495-TCL-REM240
TCL-REM240

Mfr.:

Description:
Power Supplies - DIN Rail Mount 200W Function Module in a DIN-Rail Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
75 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,67 € 45,67 €
40,83 € 408,30 €
38,62 € 965,50 €
37,31 € 1.865,50 €
37,00 € 3.700,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
200 W
5 VDC, 48 VDC
1 Output
900 mVDC
8 A
Industrial
100.076 mm (3.94 in)
26.924 mm (1.06 in)
74.93 mm (2.95 in)
TCL
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Packaging: Bulk
Product: Redundancy Modules
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99