TCL 060-148

TRACO Power
495-TCL060-148
TCL 060-148

Mfr.:

Description:
Power Supplies - DIN Rail Mount 60W AC/DC Power Supply in a DIN-Rail Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,64 € 94,64 €
87,54 € 875,40 €
87,38 € 4.369,00 €
86,58 € 8.658,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
60 W
85 VAC to 264 VAC, 85 VDC to 375 VDC
1 Output
48 VDC
1.25 A
Industrial
100 mm (3.937 in)
45 mm (1.772 in)
75 mm (2.953 in)
TCL
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99