TCL 060-112 DC

TRACO Power
495-TCL060-112DC
TCL 060-112 DC

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 60W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,64 € 90,64 €
81,23 € 812,30 €
74,13 € 1.853,25 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
60 W
60 V
18 V
75 V
12 V
5 A
1.5 kV
100 mm
45 mm
75 mm
Industrial
TCL-DC
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 75 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Din-Rail Power Solutions for Industrial Automation

TRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.

FEATURED PRODUCTS
TRACO POWER