TCK-196

TRACO Power
495-TCK-196
TCK-196

Mfr.:

Description:
Power Inductors - SMD Choke Inductor, 15uH, 115mOhm, 3A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,48 € 24,80 €
2,26 € 45,20 €
1,94 € 97,00 €
1,78 € 178,00 €
1,72 € 344,00 €
1,67 € 835,00 €
1,64 € 3.280,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Inductors - SMD
RoHS:  
TCK
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10
Termination Style: SMD/SMT
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8548900100