TCK-194

TRACO Power
495-TCK-194
TCK-194

Mfr.:

Description:
Common Mode Chokes / Filters Common Mode Choke, 180 uH, 5 mohm, 16 A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,29 € 6,29 €
5,17 € 51,70 €
4,75 € 90,25 €
4,47 € 254,79 €
4,32 € 492,48 €
4,23 € 1.125,18 €

Similar Products

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Common Mode Chokes / Filters
RoHS:  
TCK
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Common Mode Chokes
Factory Pack Quantity: 19
Subcategory: Inductors, Chokes & Coils
Unit Weight: 5,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548900100