TCK-193

TRACO Power
495-TCK-193
TCK-193

Mfr.:

Description:
Power Inductors - SMD Inductor, 22 uH, 66 mohm, 5 A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
3,24 € 32,40 €
2,96 € 59,20 €
2,54 € 127,00 €
2,32 € 232,00 €
2,25 € 450,00 €
2,18 € 1.090,00 €
2,13 € 4.260,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Inductors - SMD
RoHS:  
TCK
Brand: TRACO Power
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10
Termination Style: SMD/SMT
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.