TCK-188

TRACO Power
495-TCK-188
TCK-188

Mfr.:

Description:
Power Inductors - SMD Inductor, 22 uH, 149 mohm, 1.9 A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
30
Expected 8/28/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
1,90 € 19,00 €
1,74 € 34,80 €
1,49 € 74,50 €
1,36 € 136,00 €
1,32 € 264,00 €
1,28 € 640,00 €
1,27 € 1.270,00 €
1,25 € 2.500,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Inductors - SMD
RoHS:  
TCK
Brand: TRACO Power
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10
Termination Style: SMD/SMT
Unit Weight: 410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.