TCK-131

TRACO Power
495-TCK-131
TCK-131

Mfr.:

Description:
Power Inductors - SMD Inductor 15uH 0.85A 235mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265
Can Dispatch Immediately
On Order:
930
Expected 3/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,39 € 23,90 €
2,18 € 43,60 €
1,87 € 93,50 €
1,72 € 172,00 €
1,67 € 334,00 €
1,61 € 805,00 €
1,57 € 3.140,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Inductors - SMD
RoHS:  
EMC Choke
Unshielded
15 uH
20 %
850 mA
235 mOhms
- 40 C
+ 125 C
Standard
4.5 mm
4 mm
3.2 mm
TCK
Bulk
Application: Choke
Brand: TRACO Power
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Unit Weight: 3,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99