TCK-098

TRACO Power
495-TCK-098
TCK-098

Mfr.:

Description:
Power Inductors - SMD Filter Component

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
370 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,26 € 5,26 €
4,27 € 42,70 €
3,79 € 75,80 €
3,58 € 179,00 €
3,51 € 351,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Inductors - SMD
RoHS:  
EMC Choke
Unshielded
22 uH
20 %
1.5 A
110 mOhms
7.8 mm
7 mm
5 mm
TCK
Bulk
Brand: TRACO Power
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504500000
CAHTS:
8504409099
USHTS:
8504508000
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.