TCK-072

TRACO Power
495-TCK-072
TCK-072

Mfr.:

Description:
Common Mode Chokes / Filters Filter Component

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
3,74 € 37,40 €
3,58 € 204,06 €
3,52 € 401,28 €
3,51 € 933,66 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
Through Hole
1 Channel
156 uH
35 %
11.3 A
15 mOhms
- 40 C
+ 105 C
16 mm
16 mm
15 mm
Bulk
Common Mode Chokes
Common Mode Choke
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 19
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 6,323 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504409099
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.