TCK-070

TRACO Power
495-TCK-070
TCK-070

Mfr.:

Description:
Power Inductors - SMD Filter Component

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
170
Expected 6/5/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,39 € 43,90 €
4,16 € 208,00 €
3,96 € 396,00 €
3,82 € 764,00 €
3,79 € 3.790,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Inductors - SMD
RoHS:  
EMC Choke
Unshielded
10 uH
20 %
2.6 A
40 mOhms
- 40 C
+ 125 C
Standard
7.8 mm
7 mm
5 mm
TCK
Bulk
Brand: TRACO Power
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.