TCK-046

TRACO Power
495-TCK-046
TCK-046

Mfr.:

Description:
Power Inductors - SMD Filter Component

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
2,31 € 23,10 €
2,24 € 44,80 €
2,07 € 103,50 €
2,00 € 200,00 €
1,98 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Inductors - SMD
RoHS:  
EMC Choke
Unshielded
18 uH
20 %
1.2 A
150 mOhms
- 40 C
+ 125 C
Standard
5.2 mm
5.2 mm
4.5 mm
TCK
Bulk
Brand: TRACO Power
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Unit Weight: 779,167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99