TBL 030-112

TRACO Power
495-TBL030-112
TBL 030-112

Mfr.:

Description:
Power Supplies - DIN Rail Mount 30W AC/DC Power Supply in a DIN-Rail Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,37 € 58,37 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
30 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
12 VDC
2.5 A
Industrial
54.5 mm (2.146 in)
52.6 mm (2.071 in)
89.4 mm (3.52 in)
TBL
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99