TBA 1-0510HI

TRACO Power
495-TBA1-0510HI
TBA 1-0510HI

Mfr.:

Description:
DC/DC Converters - Through Hole Encapsulated SIP-7; 1W Output 1 (Vdc): 3.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
3.3 V
260 mA
3 kV
SIP-7
19.5 mm (0.768 in)
6 mm (0.236 in)
9.5 mm (0.374 in)
Industrial
TBA 1HI
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1000
Subcategory: DC-DC Converters
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

Next Generation 1W & 2W SIP Converters

TRACO Power TBA 1 and TBA 2 DC/DC Converters are designed to cover a broad range of low-power, cost-critical requirements. These 1W and 2W converters are available in industry-standard SIP-4 and SIP-7 packages and are designed as a cost-effective solution with enhanced capability. TRACO Power TBA 1 and TBA 2 DC/DC Converters include continuous short circuit protection and I/O isolations of 1500VDC or 3000VDC. The series has an operating temperature range of –40°C to +85°C without derating.