THAT1646W16-U

THAT
887-THAT1646W16-U
THAT1646W16-U

Mfr.:

Description:
Audio Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,34 € 8,34 €
6,39 € 63,90 €
5,95 € 148,75 €
5,23 € 491,62 €
4,96 € 1.398,72 €
4,45 € 2.300,65 €
3,75 € 3.877,50 €
3,59 € 9.111,42 €

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Audio Amplifiers
RoHS:  
Other
0.005 %
SOIC-16
600 Ohms
4 V
18 V
- 40 C
+ 85 C
SMD/SMT
3 dB Bandwidth: 10 MHz
Brand: THAT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gain: 6 dB
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 4.9 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 15 V/us
Factory Pack Quantity: 47
Subcategory: Audio ICs
Type: Differential
Part # Aliases: 1646W16-U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
THAT CORPORATION