5263N24-UR

THAT
887-5263N24-UR
5263N24-UR

Mfr.:

Description:
Microphone Preamplifiers 2-Ch Digital Preamp Controller IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,10 € 10.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,84 €
Min:
1

Similar Product

THAT 5263N24-U
THAT
Microphone Preamplifiers 2-Ch Digital Preamp Controller IC

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Microphone Preamplifiers
RoHS:  
2 Channel
0.003 %
QFN-24
3.6 V
3 V
SMD/SMT
- 40 C
+ 85 C
5263
Reel
Brand: THAT
Class: Other
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Product: Preamplifier Controllers
Product Type: Microphone Preamplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Voltage Gain dB: 51 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

5263 2-Channel Digital Preamp Controller

THAT 5263 2-Channel Digital Preamplifier Controllers are intended for use with low-noise, analog, differential audio preamplifiers such as the THAT 1580 and 1583. The 5263 controls gain from 0dB to 51dB in 3dB steps while preserving low noise and distortion. Operating from ±5V to ±17V analog supplies, it supports input signal levels as high as +29.6dBu without an input pad. Used with a THAT 1580 preamplifier IC, equivalent input noise (EIN) at 51dB gain is -128.3dBu (20Hz to 20kHz bandwidth, 150Ω source).