300AS14-U

THAT
887-300AS14-U
300AS14-U

Mfr.:

Description:
Bipolar Transistors - BJT 4-Match NPN Trans Ar Hfe 150, 36V/30mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,92 € 10,92 €
8,28 € 82,80 €
6,89 € 757,90 €
6,15 € 3.382,50 €
5,48 € 5.726,60 €

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOIC-14
NPN
Quad
30 mA
36 V
36 V
50 mV
350 MHz
- 40 C
+ 85 C
300
Tube
Brand: THAT
Continuous Collector Current: 30 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
DC Collector/Base Gain hFE Min: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 55
Subcategory: Transistors
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

300 Series Low-Noise Matched Transistor Arrays

The THAT 300 Series Low-Noise Matched Transistor Arrays are large geometry, 4-transistor, monolithic NPN arrays. These Low-Noise Matched Transistor Arrays exhibit both high speed and low noise, with excellent parameter matching between transistors of the same gender. The THAT 300 Series Low-Noise Matched Transistor Arrays are ideally suited for low-noise amplifier input stages, log amplifiers, and many other applications.

300 Series Low-Noise Matched Transistor Array ICs

THAT Corporation 300 Series Low-Noise Matched Transistor Array ICs are large geometry, 4-transistor, monolithic NPN, and PNP arrays, with parts ranging from 300, 320, and 340. The devices provide high speed and low noise, with excellent parameter matching between transistors of the same gender.

FEATURED PRODUCTS
THAT CORPORATION