1510S14-U

THAT
887-1510S14-U
1510S14-U

Mfr.:

Description:
Microphone Preamplifiers High-Perform. Audio Preamp 6dB SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,26 € 6,26 €
4,77 € 47,70 €
4,41 € 110,25 €
3,97 € 436,70 €
3,78 € 1.039,50 €
3,66 € 2.013,00 €
3,62 € 3.782,90 €
3,57 € 9.032,10 €

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.0005 %
SO-14
20 V
5 V
10 kOhms
60 dB
SMD/SMT
250 uV
14 uA
- 40 C
+ 85 C
1510
Tube
Amplifier Type: Differential Microphone Preamplifier
Brand: THAT
Class: Other
GBP - Gain Bandwidth Product: 7 MHz
Operating Supply Current: 6 mA
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 55
Subcategory: Audio ICs
Supply Type: Dual Supply
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1510/1512 Low-Noise Audio Preamplifiers

THAT Corporation 1510/1512 Low-Noise Audio Preamplifiers are high-performance current-feedback instrumentation amplifiers designed for low source-impedance preamp and bus summing applications. These preamplifiers use one external resistor to adjust gain and are even capable of controlling gain over a wide range with a single-gang potentiometer. The 1510 preamplifier achieves 6dB gain with a 10kΩ resistor and the 1512 preamplifier achieves 0dB gain with a 10kΩ resistor. The 1510/1512 audio preamplifiers offer low noise at low gains, wide bandwidth, high slew rate, low distortion, and low supply current. These preamplifiers feature internal ESD overload protection on all critical pins. Typical applications include microphone preamplifiers, variable-gain line input stages, differential low noise preamplifiers, sonar, and instrumentation.