1510P08-U

THAT
887-1510P08-U
1510P08-U

Mfr.:

Description:
Microphone Preamplifiers High-Perform. Audio Preamp 6dB DIP-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,51 € 9,51 €
7,50 € 75,00 €
6,36 € 318,00 €
5,90 € 590,00 €
5,63 € 1.407,50 €
5,13 € 2.565,00 €
4,54 € 4.540,00 €
4,42 € 11.050,00 €

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.0005 %
DIP-8
20 V
5 V
10 kOhms
60 dB
Through Hole
250 uV
14 uA
- 40 C
+ 85 C
1510
Tube
Amplifier Type: Differential Microphone Preamplifier
Brand: THAT
Class: Other
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
GBP - Gain Bandwidth Product: 7 MHz
Operating Supply Current: 6 mA
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Dual Supply
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99