1250P08-U

THAT
887-1250P08-U
1250P08-U

Mfr.:

Description:
Audio Amplifiers Low Cost Bal Input Line Rec. 0dB DIP-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 2,31 €
1,76 € 17,60 €
1,49 € 74,50 €
1,38 € 138,00 €
1,30 € 325,00 €
1,25 € 625,00 €
1,20 € 1.200,00 €
1,19 € 2.975,00 €
1,13 € 5.650,00 €

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Audio Amplifiers
RoHS:  
Other
0.0006 %
DIP-8
6 V
36 V
0 C
+ 85 C
Through Hole
1250
Tube
Brand: THAT
Gain: 0 dB
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
SR - Slew Rate: 12 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: 1-Channel Line Receiver
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
THAT CORPORATION