T0007838

TEKTELIC
82-T0007838
T0007838

Mfr.:

Description:
Multiple Function Sensor Modules Multiple Function Sensor Modules The BREEZE is a member of TEKTELIC's Smart Room Sensor family. It integrates practical functionality into a small form factor. The sensor BREEZE measures and reports real-time CO2 levels, temperature, humidity, and li

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,20 € 146,20 €

Product Attribute Attribute Value Select Attribute
TEKTELIC
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Multiple Purpose Sensors
CO2, Humidity, Light, Pressure, Temperature
Ethernet
+ 60 C
Application: Indoor
Brand: TEKTELIC
Dimensions: 80 mm x 80 mm x 26 mm
Minimum Operating Temperature: 0 C
Mounting Style: Bracket Mount
Product Type: Multiple Function Sensor Modules
Series: MODULE, SMART ROOM SENSOR, GEN 5, CO2 ONLY (Breeze)
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: Sensor
Part # Aliases: SMTBCNUS915
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Ukraine
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Room Sensors

Tektelic Smart Room Sensors include the Breeze-V multi-purpose sensor and the Comfort/Vivid versatile LoRaWAN IoT sensor. The sensors are ideal for monitoring and reporting temperature, humidity, light, shock, and various other conditions in an indoor environment.