XT484R24

TE Connectivity
655-XT484R24
XT484R24

Mfr.:

Description:
Plug-in Relays DPDT 24 VAC LED OPTIONAL CIRCUIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Industrial Relay
24 VAC
2 Form C (DPDT-NO, NC)
8 A
Plug In
Panel Mount
400 VAC
Non-Latching
350 Ohms
Silver Nickel (AgNi)
XT
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 25.6 mm
Length: 29 mm
Packaging: Tube
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Width: 13 mm
Part # Aliases: 1887213-3
Unit Weight: 14,288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99