XT424012

TE Connectivity
655-XT424012
XT424012

Mfr.:

Description:
Plug-in Relays DPDT 12 VDC NO OPTIONAL CIRCUIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,35 € 11,35 €
8,95 € 89,50 €
8,50 € 170,00 €
7,75 € 387,50 €
7,27 € 3.635,00 €
7,11 € 7.110,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
RoHS:  
Power Relays
Industrial Relay
12 VDC
2 Form C (DPDT-NO, NC)
8 A
Plug In
Panel Mount
400 VAC
Non-Latching
360 Ohms
Silver Nickel (AgNi)
XT
Brand: TE Connectivity
Height: 25.6 mm
Length: 29 mm
Packaging: Tube
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Width: 13 mm
Part # Aliases: 1887200-2
Unit Weight: 14,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.