XT314524

655-XT314524
XT314524

Mfr.:

Description:
Plug-in Relays SPDT 24 VAC NO OPTIONAL CIRCUIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Relays
Heavy Duty
24 VAC
1 Form C (SPDT-NO, NC)
16 A
Quick Connect Terminal
Socket
Quick Connect Terminal
Non-Latching
350 Ohms
Silver Nickel (AgNi)
XT
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 26.7 mm
Length: 29 mm
Packaging: Tube
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Width: 13.7 mm
Part # Aliases: 1887101-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99