WUVT1-575

655-WUVT1-575
WUVT1-575

Mfr.:

Description:
Industrial Relays RELAY UNDERVOLTAGE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Power Relay
Under-Voltage Relay
SPST (1 Form A)
5 A
575 VAC
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 3-1618374-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99