WUV-1-460

655-WUV-1-460
WUV-1-460

Mfr.:

Description:
Industrial Relays WILMAR UNDERVOLTAGE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
Power Relay
Under-Voltage Relay
SPST (1 Form A)
5 A
460 VAC
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 4-1618112-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535900090
CNHTS:
8536490090
USHTS:
8535908060
ECCN:
EAR99