W51-A122B1-7

TE Connectivity
655-W51-A122B1-7
W51-A122B1-7

Mfr.:

Description:
Circuit Breakers CKTBKRTHERMROCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3.270,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W51
Supplementary Protector
7 A
250 VAC
50 VDC
1 Pole
Rocker
0 C
+ 60 C
Illuminated
Tray
Brand: TE Connectivity
Height: 27.9 mm
Length: 21.8 mm
Mounting Style: Snap-In
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 200
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Width: 12.8 mm
Part # Aliases: 1-1423673-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536201090
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.