VFQ69383B21JN-518L

TE Connectivity
239-VFQ69383B21J518L
VFQ69383B21JN-518L

Mfr.:

Description:
Antennas VEHICULAR,MIMO,4 PORTS LTE1/2,WIFI1,GNSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,45 € 162,45 €
136,24 € 1.362,40 €
131,99 € 3.299,75 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Active
698 MHz
6 GHz
Bluetooth
3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS
BEIDOU, GNSS, GPS
802.11, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Module
Sharkfin
0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi
50 Ohms
1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2
10 W
- 30 C
+ 70 C
9 Band
Direct / Permanent Mount
Connector
RP-SMA Male, SMA Male
752 MHz, 859 MHz, 920 MHz, 1561.098 MHz, 1575.42 MHz, 1602 MHz, 2450 MHz, 2745 MHz, 5450 MHz
FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others
179 mm
63 mm
48 mm
IP67
1 ft LMR100 x 3, 17 ft RG174
Gar
Brand: TE Connectivity
Cable Length: 5.18 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Polarisation: Linear - Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

5G-Ready Low-Profile MIMO Vehicular Antennas

TE Connectivity's (TE) 5G-Ready Low-Profile MIMO Vehicular Antennas (Gar and Barracuda) feature multiband operation and GNSS navigation, providing increased signal reliability, data throughput, and capacity. The Gar (VFP69383B22JN) has five ports and is configured for 2-port MIMO operation over the 3G/4G/ISM/CBRS bands and 2-port MIMO operation over the low/high-frequency Wi-Fi® bands. The additional fifth port provides an active antenna for enabling GNSS global navigation services. The Barracuda (VFH69383B23JW) has the same form factor and capabilities as Gar but adds a third port for MIMO operation over the low/high-frequency Wi-Fi bands, with the sixth port providing GNSS services.