VFD69383W2NNN-518R

TE Connectivity
239-VFD69383W2NN518R
VFD69383W2NNN-518R

Mfr.:

Description:
Antennas VHCLR MIMO 698-960-3800MHZ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Active
698 MHz
3.8 GHz
Bluetooth
3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS
802.11, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Module
Sharkfin
0.2 dBi, 1 dBi, 1.5 dBi, 3.6 dBi, 3.5 dBi, 2.9 dBi, 3.2 dBi, 4 dBi, 5.1 dBi
50 Ohms
1.7, 1.8, 2.1, 4.9, 3.9, 3.9, 3.9, 4.7, 7.2
30 W
- 30 C
+ 70 C
12 Band
Direct / Permanent Mount
Connector
SMA Male
752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz
FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others
179 mm
63 mm
48 mm
IP67
1 ft LMR100 x 2, 17 ft LMR195 x 2
Gar
Brand: TE Connectivity
Cable Length: 0.3 m, 4.9 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Polarisation: Linear - Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
7A994

5G-Ready Low-Profile MIMO Vehicular Antennas

TE Connectivity's (TE) 5G-Ready Low-Profile MIMO Vehicular Antennas (Gar and Barracuda) feature multiband operation and GNSS navigation, providing increased signal reliability, data throughput, and capacity. The Gar (VFP69383B22JN) has five ports and is configured for 2-port MIMO operation over the 3G/4G/ISM/CBRS bands and 2-port MIMO operation over the low/high-frequency Wi-Fi® bands. The additional fifth port provides an active antenna for enabling GNSS global navigation services. The Barracuda (VFH69383B23JW) has the same form factor and capabilities as Gar but adds a third port for MIMO operation over the low/high-frequency Wi-Fi bands, with the sixth port providing GNSS services.