VF4-15H13

655-VF4-15H13
VF4-15H13

Mfr.:

Description:
Automotive Relays SPDT PCB 24VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 VDC
1 Form A (SPST-NO)
360 Ohms
PCB Mount
Silver (Ag)
VF4
Brand: TE Connectivity
Coil Termination: Quick Connect
Coil Type: Non-Latching
Contact Termination: PCB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Power Consumption: 1.6 W
Product Type: Automotive Relays
Factory Pack Quantity: 300
Subcategory: Relays
Part # Aliases: 1393302-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490090
USHTS:
8536490075
ECCN:
EAR99