VF4-15F13

TE Connectivity / Raychem
655-VF4-15F13
VF4-15F13

Mfr.:

Description:
Automotive Relays SPDT PCB 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95
Can Dispatch Immediately
On Order:
300
Expected 11/16/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,13 € 11,13 €
9,92 € 99,20 €
9,14 € 228,50 €
8,83 € 883,00 €
8,34 € 2.502,00 €
8,03 € 4.818,00 €
5.100 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
90 Ohms
PCB Mount
Silver (Ag)
VF4
Bulk
Brand: TE Connectivity / Raychem
Coil Termination: Quick Connect
Coil Type: Non-Latching
Contact Termination: PCB
Power Consumption: 1.6 W
Product Type: Automotive Relays
Factory Pack Quantity: 300
Subcategory: Relays
Part # Aliases: 1393302-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.