V23072C1061A303

655-V23072C1061A303
V23072C1061A303

Mfr.:

Description:
Automotive Relays

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Form C (SPDT-NO, NC)
15 A
130 Ohms
PCB Mount
Silver Nickel (AgNi)
16.9 mm
14.7 mm
19.2 mm
Brand: TE Connectivity
Contact Termination: PCB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Power Consumption: 1.1 W
Product Type: Automotive Relays
Factory Pack Quantity: 504
Subcategory: Relays
Part # Aliases: 5-1393273-6
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419090
CNHTS:
8536419090
CAHTS:
8536490090
USHTS:
8536410050
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99